
0803977 | |
|---|---|
DigiKey Part Number | 0803977-ND |
Manufacturer | |
Manufacturer Product Number | 0803977 |
Description | MARKER CARRIER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Carrier, Cable and Wire Marker For CLIPLINE Marker Strips |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Carrier, Cable and Wire Marker | |
For Use With/Related Products | CLIPLINE Marker Strips | |
Material | Poly-Vinyl Chloride (PVC) | |
Features | Wire Diameter - 10.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,29258 € | 70,22 € |
| Unit Price without VAT: | 0,29258 € |
|---|---|
| Unit Price with VAT: | 0,35402 € |











