
G32-A-1000-75-080 | |
|---|---|
DigiKey Part Number | 2222-G32-A-1000-75-080-ND |
Manufacturer | |
Manufacturer Product Number | G32-A-1000-75-080 |
Description | MAGNET 2.005"D X 0.250"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 2.005" Dia x 0.250" H (50.93mm x 6.35mm) |
Datasheet | Datasheet |
Category | Magnetization Radial Multipole |
Manufacturer Phoenix America | Material Neobond |
Series | Gauss Strength 4000G |
Packaging Bulk | Size 2.005" Dia x 0.250" H (50.93mm x 6.35mm) |
Part Status Active | Operating Temperature 125°C (TA) |
Shape Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,48000 € | 8,48 € |
| 5 | 7,48600 € | 37,43 € |
| 10 | 7,13000 € | 71,30 € |
| 30 | 6,64133 € | 199,24 € |
| 50 | 6,44160 € | 322,08 € |
| Unit Price without VAT: | 8,48000 € |
|---|---|
| Unit Price with VAT: | 10,26080 € |


