
POE75U-1UP(PD) | |
|---|---|
DigiKey Part Number | 993-1316-ND |
Manufacturer | |
Manufacturer Product Number | POE75U-1UP(PD) |
Description | POE INJECTOR 75W 56V DESKTOP |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Phihong USA | Features OCP, OVP, SCP |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Obsolete | Efficiency 80% |
Type Midspan Injector | Mounting Type Desktop |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.53" L x 3.15" W x 1.73" H (166.0mm x 80.0mm x 44.0mm) |
Number of Ports 1 | Approval Agency CE, cULus |
Voltage - Output 56V | Note AC Power Cord Sold Separately |
Current - Output 670 mA | Input Connector IEC 320-C14 |
Power (Watts) - Per Port 75W | Output Connector RJ45 (Data, Power) |
Compliance IEEE802.3af |

