
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.060" (26.92mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.350" (8.89mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.850" (47.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,25000 € | 33,25 € |
| 10 | 28,26000 € | 282,60 € |
| 30 | 26,15300 € | 784,59 € |
| 50 | 25,22780 € | 1.261,39 € |
| 100 | 24,02490 € | 2.402,49 € |
| 250 | 22,52256 € | 5.630,64 € |
| Unit Price without VAT: | 33,25000 € |
|---|---|
| Unit Price with VAT: | 40,23250 € |

