4 Circuit IC Switch 2:1 10Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5A100QE

DigiKey Part Number
PI5A100QE-ND
Manufacturer
Manufacturer Product Number
PI5A100QE
Description
IC SWITCH SPDT X 4 10OHM 16QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 10Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
PI5A100QE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 7ns
-3db Bandwidth
230MHz
Charge Injection
10pC (Max)
Channel Capacitance (CS(off), CD(off))
8pF, 14pF
Current - Leakage (IS(off)) (Max)
10µA (Typ)
Crosstalk
-100dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,72600 €7,26 €
970,58196 €56,45 €
1940,55325 €107,33 €
2910,53893 €156,83 €
5820,51787 €301,40 €
1.0670,50254 €536,21 €
2.5220,48480 €1.222,67 €
5.0440,47332 €2.387,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,22210 €