


FNGEPO002 | |
|---|---|
DigiKey Part Number | FNGEPO002TR-ND - Tape & Reel (TR) FNGEPO002CT-ND - Cut Tape (CT) FNGEPO002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FNGEPO002 |
Description | XTAL OSC XO 2.0480MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FNGEPO002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,88320 € | 22,08 € |
| 50 | 0,84680 € | 42,34 € |
| 100 | 0,81180 € | 81,18 € |
| 250 | 0,76772 € | 191,93 € |
| 500 | 0,73598 € | 367,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70555 € | 705,55 € |
| 2.000 | 0,67641 € | 1.352,82 € |
| 3.000 | 0,65993 € | 1.979,79 € |
| 5.000 | 0,63975 € | 3.198,75 € |
| 7.000 | 0,62680 € | 4.387,60 € |
| 10.000 | 0,61336 € | 6.133,60 € |
| 12.000 | 0,60661 € | 7.279,32 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

