
OBD300-12GM40-E5-V1 | |
|---|---|
DigiKey Part Number | 2046-OBD300-12GM40-E5-V1-ND |
Manufacturer | |
Manufacturer Product Number | OBD300-12GM40-E5-V1 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0" ~ 11.811" (0mm ~ 300mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Packaging Box | Light Source Red (640nm) |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Diffuse | Ingress Protection IP67 |
Sensing Distance 0" ~ 11.811" (0mm ~ 300mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,05000 € | 116,05 € |
| 10 | 106,56600 € | 1.065,66 € |
| Unit Price without VAT: | 116,05000 € |
|---|---|
| Unit Price with VAT: | 140,42050 € |

