
GL30-IR/32/40A/98A | |
|---|---|
DigiKey Part Number | 2046-GL30-IR/32/40A/98A-ND |
Manufacturer | |
Manufacturer Product Number | GL30-IR/32/40A/98A |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 1.181" (30mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 250µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Dark-ON/Light-ON |
Packaging Box | Light Source Infrared LED |
Part Status Active | Connection Method Connector, M8 |
Sensing Method Optical | Ingress Protection IP67 |
Sensing Distance 1.181" (30mm) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,53000 € | 257,53 € |
| 10 | 256,48100 € | 2.564,81 € |
| Unit Price without VAT: | 257,53000 € |
|---|---|
| Unit Price with VAT: | 311,61130 € |

