Ultrasonic Proximity Sensor 5.906" ~ 39.370" (150mm ~ 1m) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RG6233-3LS00-PF

DigiKey Part Number
2046-3RG6233-3LS00-PF-ND
Manufacturer
Manufacturer Product Number
3RG6233-3LS00-PF
Description
ULTRASONIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 5.906" ~ 39.370" (150mm ~ 1m) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
12V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Ultrasonic
Ingress Protection
IP67
Sensing Distance
5.906" ~ 39.370" (150mm ~ 1m)
Indicator
LED
Output Type
Analog Current
Package / Case
Cylinder, Threaded - M18
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1786,81000 €786,81 €
Manufacturers Standard Package
Unit Price without VAT:786,81000 €
Unit Price with VAT:952,04010 €