
TV07WCI1505SF059LF | |
|---|---|
DigiKey Part Number | 5664-TV07WCI1505SF059LF-ND |
Manufacturer | |
Manufacturer Product Number | TV07WCI1505SF059LF |
Description | Reduced flange jam nut receptacl |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Female Sockets Circuit Board, Solder |
Datasheet | Datasheet |
Category | Orientation N |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Copper Alloy |
Connector Type | Color Gold |
Grade Military | Ingress Protection IP67 |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-5 | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Circuit Board, Solder | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Communication Systems, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,19000 € | 203,19 € |
| 5 | 174,96800 € | 874,84 € |
| 10 | 153,62800 € | 1.536,28 € |
| Unit Price without VAT: | 203,19000 € |
|---|---|
| Unit Price with VAT: | 245,85990 € |

