
MS27467T15B35B | |
|---|---|
DigiKey Part Number | 5664-MS27467T15B35B-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T15B35B |
Description | 8LT 37C 37#22D SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 37 | Features Coupling Nut |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 | Note Contacts Sold Separately |
Shell Size - Insert 15-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,43000 € | 50,43 € |
| 10 | 47,55200 € | 475,52 € |
| 25 | 44,98520 € | 1.124,63 € |
| 50 | 41,61120 € | 2.080,56 € |
| 100 | 39,62230 € | 3.962,23 € |
| Unit Price without VAT: | 50,43000 € |
|---|---|
| Unit Price with VAT: | 61,02030 € |

