
D38999/24FC4SB-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24FC4SB-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24FC4SB-LC |
Description | AE3 4C 4#16 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 13-4 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,49000 € | 61,49 € |
| 5 | 52,94800 € | 264,74 € |
| 10 | 46,49000 € | 464,90 € |
| Unit Price without VAT: | 61,49000 € |
|---|---|
| Unit Price with VAT: | 74,40290 € |

