
145-0701-802 | |
|---|---|
DigiKey Part Number | 5664-145-0701-802-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 145-0701-802 |
Description | END LAUNCH JACK, SCREW-ON TYPE |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 2 Screws, 2 Spring Washers | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,26000 € | 109,26 € |
| 10 | 103,01600 € | 1.030,16 € |
| 25 | 97,44960 € | 2.436,24 € |
| 50 | 90,14040 € | 4.507,02 € |
| 100 | 85,84840 € | 8.584,84 € |
| Unit Price without VAT: | 109,26000 € |
|---|---|
| Unit Price with VAT: | 132,20460 € |

