RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE Dome SMA Male (2) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL4X4-SF-PLK

DigiKey Part Number
3299-GL4X4-SF-PLK-ND
Manufacturer
Manufacturer Product Number
GL4X4-SF-PLK
Description
RF ANT 657.5MHZ DOME SMA MALE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE Dome SMA Male (2) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 750MHz, 767.5MHz, 892MHz, 1.586GHz, 1.955GHz, 2.002GHz, 2.495GHz, 3.6GHz, 5.55GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 802MHz, 733MHz ~ 802MHz, 824MHz ~ 960MHz, 1.565GHz ~ 1.608GHz, 1.71GHz ~ 2.2GHz, 1.805GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.95GHz
Antenna Type
Dome
Number of Bands
10
VSWR
2
Return Loss
-
Gain
-0.2dBi, -1.4dBi, 1.1dBi, 0dBi, 0dBi, 2.1dBi, -2dBic, 3dBic, 4.4dBi, 1.7dBi, 1.5dBi, 4.8dBi, 2.2dBi, 4.7dBi, 2.6dBi, 5.8dBi
Power - Max
50 W
Features
Cable - 5.18m
Termination
SMA Male (2)
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.012" (76.50mm)
Applications
2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1236,12000 €236,12 €
10202,81900 €2.028,19 €
25194,50680 €4.862,67 €
Manufacturers Standard Package
Unit Price without VAT:236,12000 €
Unit Price with VAT:285,70520 €