
PE910060 | |
|---|---|
DigiKey Part Number | 6099-PE910060-ND |
Manufacturer | |
Manufacturer Product Number | PE910060 |
Description | COAXIAL ADAPTER, RP-TNC PLUG / N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To RP-TNC Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-TNC Plug, Female Socket | Insertion Loss 0.15dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,71000 € | 15,71 € |
| 10 | 13,35400 € | 133,54 € |
| 25 | 12,51800 € | 312,95 € |
| 50 | 11,92060 € | 596,03 € |
| 100 | 11,35190 € | 1.135,19 € |
| 250 | 10,64176 € | 2.660,44 € |
| 500 | 10,13446 € | 5.067,23 € |
| Unit Price without VAT: | 15,71000 € |
|---|---|
| Unit Price with VAT: | 19,00910 € |

