
PE7623-20 | |
|---|---|
DigiKey Part Number | 6099-PE7623-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7623-20 |
Description | 20 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,73000 € | 160,73 € |
| 10 | 136,64000 € | 1.366,40 € |
| 25 | 128,09600 € | 3.202,40 € |
| 50 | 124,06620 € | 6.203,31 € |
| Unit Price without VAT: | 160,73000 € |
|---|---|
| Unit Price with VAT: | 194,48330 € |

