
PEANOM1161 | |
|---|---|
DigiKey Part Number | 6099-PEANOM1161-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1161 |
Description | WiFi 6e, 2400-2500/4900-7250 MHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, Bluetooth, IoT, Wi-Fi, Zigbee™ Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 6.075GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 7.25GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi, 7dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 11.020" (279.91mm) | |
Applications | 802.11ax, Bluetooth, IoT, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,37000 € | 160,37 € |
| 10 | 136,54800 € | 1.365,48 € |
| 25 | 130,60000 € | 3.265,00 € |
| Unit Price without VAT: | 160,37000 € |
|---|---|
| Unit Price with VAT: | 194,04770 € |

