
PE70A3902 | |
|---|---|
DigiKey Part Number | 6099-PE70A3902-ND |
Manufacturer | |
Manufacturer Product Number | PE70A3902 |
Description | USB Controlled Programmable Atte |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 95dB 200 MHz ~ 6 GHz 50 Ohms SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 0dB ~ 95dB | |
Frequency Range | 200 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.590,50000 € | 1.590,50 € |
| Unit Price without VAT: | 1.590,50000 € |
|---|---|
| Unit Price with VAT: | 1.924,50500 € |

