
77-12-3214-02400 | |
|---|---|
DigiKey Part Number | 1944-77-12-3214-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3214-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive |
Datasheet | Datasheet |
Category | Height 0.039" (0.99mm) |
Manufacturer Parker Chomerics | Material Nickel-Copper over Urethane Foam |
Series | Attachment Method Adhesive |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Shelf Life Start Date of Shipment |
Type Fabric Over Foam | Shelf Life 24 Months |
Shape Rectangle | Storage/Refrigeration Temperature 70°F (21°C) |
Width 0.157" (3.99mm) | Base Product Number |
Length 24.000" (609.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 498 | 3,41608 € | 1.701,21 € |
| Unit Price without VAT: | 3,41608 € |
|---|---|
| Unit Price with VAT: | 4,13346 € |

