Thermal Gel Gap Filler 300cc Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-00-GEL20-0300

DigiKey Part Number
1944-65-00-GEL20-0300-ND
Manufacturer
Manufacturer Product Number
65-00-GEL20-0300
Description
THERM-A-GAP GEL 20 2.4 W/M-K DIS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Gel Gap Filler 300cc Cartridge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
Parker Chomerics
Thermal Conductivity
2.4W/m-K
Series
Features
Low Outgassing (ASTM E595)
Packaging
Box
Shelf Life
18 Months
Part Status
Active
Storage/Refrigeration Temperature
50°F ~ 90°F (10°C ~ 32.22°C)
Type
Gel Gap Filler
Material Flammability Rating
UL94 V-0
Size / Dimension
300cc Cartridge
Shelf Life Start
Date of Manufacture
Usable Temperature Range
-67°F ~ 392°F (-55°C ~ 200°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
20276,20550 €5.524,11 €
Manufacturers Standard Package
Unit Price without VAT:276,20550 €
Unit Price with VAT:334,20866 €