
37-131-1011-02400 | |
|---|---|
DigiKey Part Number | 1944-1220-ND |
Manufacturer | |
Manufacturer Product Number | 37-131-1011-02400 |
Description | RFI FOF GASKET NI/CU NICKEL ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper Polyester (NI/CU) Nickel Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.197" (5.00mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.075" (1.91mm) | |
Material | Nickel-Copper Polyester (NI/CU) | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 125°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 € | 13,54 € |
| 24 | 10,05292 € | 241,27 € |
| 48 | 9,62438 € | 461,97 € |
| 120 | 9,17183 € | 1.100,62 € |
| 264 | 9,07015 € | 2.394,52 € |
| Unit Price without VAT: | 13,54000 € |
|---|---|
| Unit Price with VAT: | 16,38340 € |


