
32900 | |
|---|---|
cms-digikey-product-number | 32900-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 32900 |
cms-description | SX48BD-G EVAL BRD |
cms-customer-reference | |
cms-detailed-description | SX48BD-G Propeller™ MCU 8-Bit Embedded Evaluation Board |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | SX48BD-G | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Xbee | |
Suggested Programming Environment | Propeller Tool | |
Note | - |

