
UF308G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-UF308G_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF308G_R2_00001 |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,07840 € | 4.704,00 € |
| Unit Price without VAT: | 0,07840 € |
|---|---|
| Unit Price with VAT: | 0,09486 € |

