
UF2B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF2B_R1_00001TR-ND - Tape & Reel (TR) 3757-UF2B_R1_00001CT-ND - Cut Tape (CT) 3757-UF2B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF2B_R1_00001 |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,08033 € | 64,26 € |
| 1.600 | 0,07159 € | 114,54 € |
| 2.400 | 0,06713 € | 161,11 € |
| 4.000 | 0,06211 € | 248,44 € |
| 5.600 | 0,05914 € | 331,18 € |
| 8.000 | 0,05624 € | 449,92 € |
| 20.000 | 0,04989 € | 997,80 € |
| 40.000 | 0,04596 € | 1.838,40 € |
| 80.000 | 0,04265 € | 3.412,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11750 € | 11,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14040 € | 14,04 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

