
SS15_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS15_R1_00001TR-ND - Tape & Reel (TR) 3757-SS15_R1_00001CT-ND - Cut Tape (CT) 3757-SS15_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS15_R1_00001 |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07340 € | 7,34 € |
| 500 | 0,05372 € | 26,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,04269 € | 76,84 € |
| 3.600 | 0,03802 € | 136,87 € |
| 5.400 | 0,03564 € | 192,46 € |
| 9.000 | 0,03296 € | 296,64 € |
| 12.600 | 0,03137 € | 395,26 € |
| 18.000 | 0,02982 € | 536,76 € |
| 45.000 | 0,02642 € | 1.188,90 € |
| 90.000 | 0,02432 € | 2.188,80 € |
| 180.000 | 0,02256 € | 4.060,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |


