15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

SMF9.0A_R1_00001

DigiKey Part Number
3757-SMF9.0A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF9.0A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF9.0A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF9.0A_R1_00001
Description
TVS DIODE 9VWM 15.4VC SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.4V Clamp 13A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
13A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16700 €1,67 €
1000,10380 €10,38 €
5000,07656 €38,28 €
1.0000,06773 €67,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05648 €169,44 €
6.0000,05080 €304,80 €
9.0000,04791 €431,19 €
15.0000,04465 €669,75 €
21.0000,04272 €897,12 €
30.0000,04084 €1.225,20 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €