
SM5S20A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM5S20A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM5S20A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM5S20A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S20A-AU_R2_000A1 |
Description | TVS DIODE 20VWM 32.4VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 111A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 111A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,35400 € | 13,54 € |
| 100 | 0,92170 € | 92,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,71993 € | 431,96 € |
| 1.200 | 0,66308 € | 795,70 € |
| 1.800 | 0,63411 € | 1.141,40 € |
| 3.000 | 0,60156 € | 1.804,68 € |
| 4.200 | 0,58229 € | 2.445,62 € |
| 6.000 | 0,56357 € | 3.381,42 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |

