
SB36AFC-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SB36AFC-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SB36AFC-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SB36AFC-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB36AFC-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 3A SMAFC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,08820 € | 8,82 € |
| 500 | 0,06472 € | 32,36 € |
| 1.000 | 0,05713 € | 57,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04744 € | 142,32 € |
| 6.000 | 0,04254 € | 255,24 € |
| 9.000 | 0,04005 € | 360,45 € |
| 15.000 | 0,03724 € | 558,60 € |
| 21.000 | 0,03557 € | 746,97 € |
| 30.000 | 0,03395 € | 1.018,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |


