Similar

S2G_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S2G_R1_00001TR-ND - Tape & Reel (TR) 3757-S2G_R1_00001CT-ND - Cut Tape (CT) 3757-S2G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2G_R1_00001 |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,05591 € | 44,73 € |
| 1.600 | 0,04954 € | 79,26 € |
| 2.400 | 0,04628 € | 111,07 € |
| 4.000 | 0,04262 € | 170,48 € |
| 5.600 | 0,04045 € | 226,52 € |
| 8.000 | 0,03833 € | 306,64 € |
| 20.000 | 0,03369 € | 673,80 € |
| 40.000 | 0,03081 € | 1.232,40 € |
| 80.000 | 0,02840 € | 2.272,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |


