
S10KC-AU_R1_006A1 | |
|---|---|
DigiKey Part Number | 3757-S10KC-AU_R1_006A1TR-ND - Tape & Reel (TR) 3757-S10KC-AU_R1_006A1CT-ND - Cut Tape (CT) 3757-S10KC-AU_R1_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10KC-AU_R1_006A1 |
Description | DIODE STANDARD 800V 10A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53300 € | 5,33 € |
| 100 | 0,34680 € | 34,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,24845 € | 198,76 € |
| 1.600 | 0,22543 € | 360,69 € |
| 2.400 | 0,21369 € | 512,86 € |
| 4.000 | 0,20049 € | 801,96 € |
| 5.600 | 0,19268 € | 1.079,01 € |
| 8.000 | 0,18508 € | 1.480,64 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

