


PZS5227BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5227BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5227BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5227BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5227BCH_R1_00001 |
Description | DIODE ZENER 27V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05251 € | 262,55 € |
| 10.000 | 0,04755 € | 475,50 € |
| 15.000 | 0,04502 € | 675,30 € |
| 25.000 | 0,04217 € | 1.054,25 € |
| 35.000 | 0,04049 € | 1.417,15 € |
| 50.000 | 0,03885 € | 1.942,50 € |
| 125.000 | 0,03525 € | 4.406,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,10380 € | 10,38 € |
| 500 | 0,07668 € | 38,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,06630 € | 6,63 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

