Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMA4750-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4750-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4750-AU_R1_000A1 |
Description | DIODE ZENER 27V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180.000 | 0,04589 € | 8.260,20 € |
| Unit Price without VAT: | 0,04589 € |
|---|---|
| Unit Price with VAT: | 0,05553 € |




