
PJS6801_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6801_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6801_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6801_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6801_S1_00001 |
Description | MOSFET 2P-CH 30V 3.2A SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.2A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 74mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 633pF @ 15V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,17630 € | 17,63 € |
| 500 | 0,13222 € | 66,11 € |
| 1.000 | 0,11799 € | 117,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09989 € | 299,67 € |
| 6.000 | 0,09076 € | 544,56 € |
| 9.000 | 0,08611 € | 774,99 € |
| 15.000 | 0,08087 € | 1.213,05 € |
| 21.000 | 0,07778 € | 1.633,38 € |
| 30.000 | 0,07477 € | 2.243,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

