


P1CH3.3A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P1CH3.3A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P1CH3.3A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P1CH3.3A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1CH3.3A-AU_R1_000A1 |
Description | TVS DIODE 3.3VWM 8.5VC SOD323HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 17.6A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 5.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 17.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06158 € | 30,79 € |
| 1.000 | 0,05431 € | 54,31 € |
| 2.000 | 0,04817 € | 96,34 € |
| 5.000 | 0,04151 € | 207,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03528 € | 529,20 € |
| 30.000 | 0,03214 € | 964,20 € |
| 45.000 | 0,03053 € | 1.373,85 € |
| 75.000 | 0,02873 € | 2.154,75 € |
| 105.000 | 0,02767 € | 2.905,35 € |
| 150.000 | 0,02663 € | 3.994,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

