
PJL9436A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9436A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9436A_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9436A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9436A_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.5A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,32770 € | 32,77 € |
| 500 | 0,25140 € | 125,70 € |
| 1.000 | 0,22679 € | 226,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20014 € | 500,35 € |
| 5.000 | 0,18365 € | 918,25 € |
| 7.500 | 0,17525 € | 1.314,38 € |
| 12.500 | 0,16581 € | 2.072,62 € |
| 17.500 | 0,16022 € | 2.803,85 € |
| 25.000 | 0,15479 € | 3.869,75 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |



