N-Channel 600 V 7A (Ta) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD7NA60_R2_00001

DigiKey Part Number
3757-PJD7NA60_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJD7NA60_R2_00001
Description
600V N-CHANNEL MOSFET
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Ta) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
723 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40944 €1.228,32 €
6.0000,38160 €2.289,60 €
9.0000,37759 €3.398,31 €
Manufacturers Standard Package
Unit Price without VAT:0,40944 €
Unit Price with VAT:0,49542 €