
MMBD6050_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD6050_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD6050_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD6050_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD6050_R1_00001 |
Description | DIODE STANDARD 80V 200MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02844 € | 85,32 € |
| 6.000 | 0,02533 € | 151,98 € |
| 9.000 | 0,02373 € | 213,57 € |
| 15.000 | 0,02194 € | 329,10 € |
| 21.000 | 0,02088 € | 438,48 € |
| 30.000 | 0,01985 € | 595,50 € |
| 75.000 | 0,01758 € | 1.318,50 € |
| 150.000 | 0,01618 € | 2.427,00 € |
| 300.000 | 0,01500 € | 4.500,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05430 € | 5,43 € |
| 500 | 0,03944 € | 19,72 € |
| 1.000 | 0,03460 € | 34,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09880 € | 9,88 € |
| 500 | 0,07298 € | 36,49 € |
| 1.000 | 0,06459 € | 64,59 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

