
P6SMBJ14CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ14CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ14CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ14CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ14CA_R1_00001 |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,21563 € | 172,50 € |
| 1.600 | 0,19538 € | 312,61 € |
| 2.400 | 0,18505 € | 444,12 € |
| 4.000 | 0,17344 € | 693,76 € |
| 5.600 | 0,16657 € | 932,79 € |
| 8.000 | 0,15989 € | 1.279,12 € |
| 20.000 | 0,14522 € | 2.904,40 € |
| 40.000 | 0,14216 € | 5.686,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50300 € | 5,03 € |
| 100 | 0,32630 € | 32,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,26250 € | 26,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

