
SK24L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SK24L_R1_00001TR-ND - Tape & Reel (TR) 3757-SK24L_R1_00001CT-ND - Cut Tape (CT) 3757-SK24L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK24L_R1_00001 |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17470 € | 17,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,12111 € | 96,89 € |
| 1.600 | 0,10853 € | 173,65 € |
| 2.400 | 0,10211 € | 245,06 € |
| 4.000 | 0,09489 € | 379,56 € |
| 5.600 | 0,09061 € | 507,42 € |
| 8.000 | 0,08645 € | 691,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

