
PG5399_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG5399_R2_00001TR-ND - Tape & Reel (TR) 3757-PG5399_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG5399_R2_00001 |
Description | DIODE STANDARD 1000V 1.5A DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,09970 € | 9,97 € |
| 500 | 0,07364 € | 36,82 € |
| 1.000 | 0,06518 € | 65,18 € |
| 2.000 | 0,05805 € | 116,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04682 € | 187,28 € |
| 8.000 | 0,04219 € | 337,52 € |
| 12.000 | 0,03983 € | 477,96 € |
| 20.000 | 0,03717 € | 743,40 € |
| 28.000 | 0,03560 € | 996,80 € |
| 40.000 | 0,03407 € | 1.362,80 € |
| 100.000 | 0,03071 € | 3.071,00 € |
| 200.000 | 0,02863 € | 5.726,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

