


P4FL20A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4FL20A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL20A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL20A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL20A-AU_R1_000A1 |
Description | TVS DIODE 20VWM 32.4VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09495 € | 284,85 € |
| 6.000 | 0,09079 € | 544,74 € |
| 9.000 | 0,04470 € | 402,30 € |
| 21.000 | 0,04279 € | 898,59 € |
| 30.000 | 0,04094 € | 1.228,20 € |
| 75.000 | 0,03688 € | 2.766,00 € |
| 150.000 | 0,03437 € | 5.155,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,17580 € | 17,58 € |
| 500 | 0,13742 € | 68,71 € |
| 1.000 | 0,12410 € | 124,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27900 € | 2,79 € |
| 100 | 0,18950 € | 18,95 € |
| 500 | 0,14788 € | 73,94 € |
| 1.000 | 0,13428 € | 134,28 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

