
MBR215AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR215AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR215AFC_R1_00001CT-ND - Cut Tape (CT) 3757-MBR215AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR215AFC_R1_00001 |
Description | DIODE SCHOTTKY 150V 2A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05396 € | 161,88 € |
| 6.000 | 0,04855 € | 291,30 € |
| 9.000 | 0,04579 € | 412,11 € |
| 15.000 | 0,04269 € | 640,35 € |
| 21.000 | 0,04085 € | 857,85 € |
| 30.000 | 0,03906 € | 1.171,80 € |
| 75.000 | 0,03514 € | 2.635,50 € |
| 150.000 | 0,03271 € | 4.906,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09910 € | 9,91 € |
| 500 | 0,07308 € | 36,54 € |
| 1.000 | 0,06467 € | 64,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14530 € | 14,53 € |
| 500 | 0,10846 € | 54,23 € |
| 1.000 | 0,09655 € | 96,55 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

