
MBR1090_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR1090_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | MBR1090_T0_00001 |
Description | DIODE SCHOTTKY 90V 10A TO220AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 90 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 50 | 0,45220 € | 22,61 € |
| 100 | 0,40050 € | 40,05 € |
| 500 | 0,30944 € | 154,72 € |
| 1.000 | 0,28012 € | 280,12 € |
| 2.000 | 0,25545 € | 510,90 € |
| 5.000 | 0,22874 € | 1.143,70 € |
| 10.000 | 0,21223 € | 2.122,30 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

