
MB810_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB810_R1_00001TR-ND - Tape & Reel (TR) 3757-MB810_R1_00001CT-ND - Cut Tape (CT) 3757-MB810_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB810_R1_00001 |
Description | DIODE SCHOTTKY 100V 8A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,12541 € | 100,33 € |
| 1.600 | 0,11258 € | 180,13 € |
| 2.400 | 0,10603 € | 254,47 € |
| 4.000 | 0,09866 € | 394,64 € |
| 5.600 | 0,09430 € | 528,08 € |
| 8.000 | 0,09005 € | 720,40 € |
| 20.000 | 0,08073 € | 1.614,60 € |
| 40.000 | 0,07498 € | 2.999,20 € |
| 80.000 | 0,07175 € | 5.740,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,29440 € | 29,44 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

