
1SMA4747-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4747-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4747-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4747-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4747-AU_R1_000A1 |
Description | DIODE ZENER 20V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10600 € | 10,60 € |
| 500 | 0,07840 € | 39,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06298 € | 113,36 € |
| 3.600 | 0,05645 € | 203,22 € |
| 5.400 | 0,05312 € | 286,85 € |
| 9.000 | 0,04937 € | 444,33 € |
| 12.600 | 0,04715 € | 594,09 € |
| 18.000 | 0,04499 € | 809,82 € |
| 45.000 | 0,04025 € | 1.811,25 € |
| 90.000 | 0,03732 € | 3.358,80 € |
| 180.000 | 0,03518 € | 6.332,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

