Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ2510H_T0_00601

DigiKey Part Number
3757-GBJ2510H_T0_00601CT-ND - Cut Tape (CT)
3757-GBJ2510H_T0_00601TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GBJ2510H_T0_00601
Description
BRIDGE RECT 1PHASE 1KV 25A GBJ-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
25 A
Manufacturer
Panjit International Inc.
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 12.5 A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-SIP, GBJ
Voltage - Peak Reverse (Max)
1 kV
Supplier Device Package
GBJ-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,57000 €1,57 €
Tape & Box (TB)
QuantityUnit PriceExt Price
150,92400 €13,86 €
300,81633 €24,49 €
450,76089 €34,24 €
750,69893 €52,42 €
1050,66210 €69,52 €
1500,62627 €93,94 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,89970 €