
GBJ2510H_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBJ2510H_T0_00601CT-ND - Cut Tape (CT) 3757-GBJ2510H_T0_00601TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBJ2510H_T0_00601 |
Description | BRIDGE RECT 1PHASE 1KV 25A GBJ-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ-2 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 25 A |
Manufacturer Panjit International Inc. | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBJ |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package GBJ-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 0,92400 € | 13,86 € |
| 30 | 0,81633 € | 24,49 € |
| 45 | 0,76089 € | 34,24 € |
| 75 | 0,69893 € | 52,42 € |
| 105 | 0,66210 € | 69,52 € |
| 150 | 0,62627 € | 93,94 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

