
GA15Y_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-GA15Y_R2_00001TR-ND - Tape & Reel (TR) 3757-GA15Y_R2_00001CT-ND - Cut Tape (CT) 3757-GA15Y_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA15Y_R2_00001 |
Description | DIODE STD 1600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07890 € | 7,89 € |
| 500 | 0,05772 € | 28,86 € |
| 1.000 | 0,05086 € | 50,86 € |
| 2.000 | 0,04507 € | 90,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03642 € | 273,15 € |
| 15.000 | 0,03290 € | 493,50 € |
| 22.500 | 0,03110 € | 699,75 € |
| 37.500 | 0,02908 € | 1.090,50 € |
| 52.500 | 0,02788 € | 1.463,70 € |
| 75.000 | 0,02672 € | 2.004,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

