
FR1M_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR1M_R1_00001TR-ND - Tape & Reel (TR) 3757-FR1M_R1_00001CT-ND - Cut Tape (CT) 3757-FR1M_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1M_R1_00001 |
Description | DIODE STANDARD 1000V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,08259 € | 66,07 € |
| 1.600 | 0,07363 € | 117,81 € |
| 2.400 | 0,06907 € | 165,77 € |
| 4.000 | 0,06393 € | 255,72 € |
| 5.600 | 0,06088 € | 340,93 € |
| 8.000 | 0,05791 € | 463,28 € |
| 20.000 | 0,05141 € | 1.028,20 € |
| 40.000 | 0,04738 € | 1.895,20 € |
| 80.000 | 0,04400 € | 3.520,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

