Diode Array 1 Pair Common Cathode 300 V 16A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1603CT_T0_00001

DigiKey Part Number
3757-ER1603CT_T0_00001-ND
Manufacturer
Manufacturer Product Number
ER1603CT_T0_00001
Description
DIODE ARRAY GP 300V 16A TO-220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 16A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Panjit International Inc.
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
1 µA @ 300 V
Part Status
Active
Operating Temperature - Junction
-50°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
TO-220AB
Current - Average Rectified (Io) (per Diode)
16A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,50700 €5,07 €
1000,33050 €33,05 €
5000,25426 €127,13 €
1.0000,22969 €229,69 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €